1003100 | OBO Bettermann
Clamp, max. bundle Ø 10 mm, steel, galvanized, (L x W x H) 22 x 8 x 9 mm, 1003100
Order No.: 46P1489
EAN: 4012195001218
MPN:
1003100
604 10 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2904 € *
Standard delivery time from the manufacturer is: 1 Week
Fastening clip, 1003100, OBO Bettermann
Single-lobe fastening clip for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 10 mm | |
| Length | 22 mm | |
| Width | 8 mm | |
| Height | 9 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |