1003070 | OBO Bettermann
Clamp, max. bundle Ø 7 mm, steel, galvanized, (L x W x H) 19.5 x 8 x 6.5 mm, 1003070
Order No.: 46P1509
EAN: 4012195001034
MPN:
1003070
604 7 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2392 € *
Standard delivery time from the manufacturer is: 1 Week
Fastening clip, 1003070, OBO Bettermann
Single-lobe fastening clip for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 7 mm | |
| Length | 19.5 mm | |
| Width | 8 mm | |
| Height | 6.5 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |