1003054 | OBO Bettermann

Clamp, max. bundle Ø 5 mm, steel, galvanized, (L x W x H) 16.5 x 7 x 4.5 mm, 1003054

Order No.: 46P1507
EAN: 4012195000914
MPN:
1003054
604 5 G
1003054 OBO Bettermann Cable Holders Image 1
1003054 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2213 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.2213 €

Fastening clip, 1003054, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 5 mm
Length 16.5 mm
Width 7 mm
Height 4.5 mm
Self-adhesive No
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes