2091721 | OBO Bettermann
Counter nut, M32, 36 mm, silver, 2091721
Order No.: 46P1150
EAN: 4012195903772
MPN:
2091721
169 MSS M32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0103 € *
Standard delivery time from the manufacturer is: 4 Weeks
Locknut, 169 MSS M32, OBO Bettermann
Locknut, metric thread with cutting teeth.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M32 | |
| spanner size | 36 mm | |
| Length | 4.5 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |