2091713 | OBO Bettermann
Counter nut, M20, 24 mm, silver, 2091713
Order No.: 46P1148
EAN: 4012195903758
MPN:
2091713
169 MSS M20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: 4 Weeks
Locknut, 169 MSS M20, OBO Bettermann
Locknut, metric thread with cutting teeth.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M20 | |
| spanner size | 24 mm | |
| Length | 4.5 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |