2091682 | OBO Bettermann
Counter nut, M63, 70 mm, silver, 2091682
Order No.: 46P1161
EAN: 4012195474852
MPN:
2091682
169 MS M63
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1396 € *
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
10 pcs.
7.2114 €
50 pcs.
6.7473 €
100 pcs.
6.0452 €
500 pcs.
5.5811 €
*incl. VAT plus shipping costs
Subject to prior sale
Locknut, 169 MS M63, OBO Bettermann
Locknut to DIN 46319 with metric thread IEC 423.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M63 | |
| spanner size | 70 mm | |
| Length | 6 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |