2091674 | OBO Bettermann
Counter nut, M50, 55 mm, silver, 2091674
Order No.: 46P1160
EAN: 4012195474791
MPN:
2091674
169 MS M50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6644 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
10 pcs.
4.9980 €
50 pcs.
4.6767 €
100 pcs.
4.1888 €
500 pcs.
3.8675 €
*incl. VAT plus shipping costs
Subject to prior sale
Locknut, 169 MS M50, OBO Bettermann
Locknut to DIN 46319 with metric thread IEC 423.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M50 | |
| spanner size | 55 mm | |
| Length | 5.5 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |