2091658 | OBO Bettermann
Counter nut, M32, 35 mm, silver, 2091658
Order No.: 46P1158
EAN: 4012195931874
MPN:
2091658
169 MS M32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7136 € *
Available in 5 Days: 55 pcs. - if ordered today
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5232 €
50 pcs.
1.4280 €
100 pcs.
1.2852 €
500 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Locknut, 169 MS M32, OBO Bettermann
Locknut to DIN 46319 with metric thread IEC 423.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M32 | |
| spanner size | 35 mm | |
| Length | 4 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |