2091291 | OBO Bettermann
Counter nut, PG29, 41 mm, silver, 2091291
Order No.: 06N3692
EAN: 4012195194897
MPN:
2091291
169 MS PG29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2495 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
124.95 € *
Price list
Quantity
Price per unit*
100 pcs.
1.2495 €
500 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal locknuts, type 169/MS.
Compliant with DIN 46320, part M; Material: brass, nickel-plated.
Technical attributes (type, Pg size, cable diameter): 2091291, Pg 29
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG29 | |
| spanner size | 41 mm | |
| Length | 4 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |