2090481 | OBO Bettermann
Locking screw, PG48, IP68, silver, 2090481
Order No.: 46P1704
EAN: 4012195194477
MPN:
2090481
168 MS PG48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9138 € *
Standard delivery time from the manufacturer is: 6 Weeks
Screw plug, 2090481, OBO Bettermann
Screw plug N in accordance with DIN 46320, with PG thread to DIN 40430. In conjunction with sealing ring, types 107, 170 or 171, protection rating IP68 (5 bar/1 hr). Sealing ring not contained in the scope of delivery.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | PG48 | |
| Length | 10 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |