2089610 | OBO Bettermann
Reduction, M50 to M40, natural, 2089610
Order No.: 46P1868
EAN: 4012195372066
MPN:
2089610
167 R MS M50-40
Unit Price (€ / pc.)
12.2927 € *
Standard delivery time from the manufacturer is: 3 Weeks
Reduction, 2089610, OBO Bettermann
Reduction (Part H) in accordance with DIN 46320, with metric thread to DIN EN 60423 or ISO 68.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M50 to M40 | |
| Length | 14 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |