2089599 | OBO Bettermann

Reduction, M40 to M32, natural, 2089599

Order No.: 46P1866
EAN: 4012195372066
MPN:
2089599
167 R MS M40-32
2089599 OBO Bettermann Cable Glands Image 1
2089599 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
9.5795 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
239.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
9.5795 €

Reduction, 2089599, OBO Bettermann

Reduction (Part H) in accordance with DIN 46320, with metric thread to DIN EN 60423 or ISO 68.

Technical specifications
Filter Property Value
Product type adapter/reduction
Thread size M40 to M32
Length 12.5 mm
Material brass, nickel-plated
Logistics
Property Value
Customs tariff number 74153900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes