2089505 | OBO Bettermann
Reduction, M16 to M12, natural, 2089505
Order No.: 46P1858
EAN: 4012195372066
MPN:
2089505
167 R MS M16-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
80.33 € *
Price list
Quantity
Price per unit*
50 pcs.
1.6065 €
100 pcs.
1.4994 €
500 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduction, 2089505, OBO Bettermann
Reduction (Part H) in accordance with DIN 46320, with metric thread to DIN EN 60423 or ISO 68.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M16 to M12 | |
| Length | 8.5 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |