2089440 | OBO Bettermann
Reduction, PG48 to PG42, natural, 2089440
Order No.: 46P1856
EAN: 4012195372066
MPN:
2089440
167 R MS PG48-42
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.7369 € *
Standard delivery time from the manufacturer is: 6 Weeks
Reduction, 2089440, OBO Bettermann
Reduction (Part H) to DIN 46320, with Pg thread to DIN 40430, as a transition from a PG thread hole to a smaller cable gland.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | PG48 to PG42 | |
| Length | 14 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |