2089297 | OBO Bettermann

Reduction, PG29 to PG16, natural, 2089297

Order No.: 46P1850
EAN: 4012195372066
MPN:
2089297
167 R MS PG29-16
2089297 OBO Bettermann Cable Glands Image 1
2089297 OBO Bettermann Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2701 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
463.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.2701 €

Reduction, 2089297, OBO Bettermann

Reduction (Part H) to DIN 46320, with Pg thread to DIN 40430, as a transition from a PG thread hole to a smaller cable gland.

Technical specifications
Filter Property Value
Product type adapter/reduction
Thread size PG29 to PG16
Length 11.5 mm
Material brass, nickel-plated
Logistics
Property Value
Customs tariff number 74153900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes