2089238 | OBO Bettermann

Reduction, PG21 to PG11, natural, 2089238

Order No.: 46P1847
EAN: 4012195372066
MPN:
2089238
167 R MS PG21-11
2089238 OBO Bettermann Cable Glands Image 1
2089238 OBO Bettermann Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4506 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
222.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
4.4506 €

Reduction, 2089238, OBO Bettermann

Reduction (Part H) to DIN 46320, with Pg thread to DIN 40430, as a transition from a PG thread hole to a smaller cable gland.

Technical specifications
Filter Property Value
Product type adapter/reduction
Thread size PG21 to PG11
Length 10 mm
Material brass, nickel-plated
Logistics
Property Value
Customs tariff number 74153900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes