2088340 | OBO Bettermann
Adapter, PG29 to M50, 55 mm, 2088340
Order No.: 46P1829
EAN: 4012195372066
MPN:
2088340
165 ADA M50-PG29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0638 € *
Standard delivery time from the manufacturer is: 6 Weeks
Adapter reduction, 2088340, OBO Bettermann
Adapter for reducing a metric threaded drill hole to a smaller Pg threaded drill hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG29 to M50 | |
| spanner size | 55 mm | |
| Length | 13 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |