2088320 | OBO Bettermann
Adapter, PG11 to M25, 27 mm, 2088320
Order No.: 46P1824
EAN: 4012195372066
MPN:
2088320
165 ADA M25-PG11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3070 € *
Standard delivery time from the manufacturer is: 6 Weeks
Adapter reduction, 2088320, OBO Bettermann
Adapter for reducing a metric threaded drill hole to a smaller Pg threaded drill hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG11 to M25 | |
| spanner size | 27 mm | |
| Length | 10 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |