2088307 | OBO Bettermann
Adapter, PG42 to M50, 57 mm, 2088307
Order No.: 46P1811
EAN: 4012195372066
MPN:
2088307
165 ADA M50-PG42
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.4874 € *
Standard delivery time from the manufacturer is: 6 Weeks
Adapter expansion M-PG, 2088307, OBO Bettermann
Adapter for converting a metric threaded drill hole to a Pg threaded drill hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG42 to M50 | |
| spanner size | 57 mm | |
| Length | 31 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |