2088295 | OBO Bettermann
Adapter, PG16 to M25, 30 mm, 2088295
Order No.: 46P1816
EAN: 4012195372066
MPN:
2088295
165 ADA PG16-M25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3542 € *
Standard delivery time from the manufacturer is: 4 Weeks
Adapter expansion PG-M, 2088295, OBO Bettermann
Adapter for converting a Pg threaded drill hole to a larger metric threaded drill hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG16 to M25 | |
| spanner size | 30 mm | |
| Length | 18.5 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |