2088294 | OBO Bettermann
Adapter, PG16 to M20, 27 mm, 2088294
Order No.: 46P1815
EAN: 4012195372066
MPN:
2088294
165 ADA PG16-M20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9258 € *
Standard delivery time from the manufacturer is: 4 Weeks
Adapter expansion PG-M, 2088294, OBO Bettermann
Adapter for converting a Pg threaded drill hole to a larger metric threaded drill hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG16 to M20 | |
| spanner size | 27 mm | |
| Length | 17.5 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |