2088292 | OBO Bettermann
Adapter, PG11 to M16, 22 mm, 2088292
Order No.: 46P1813
EAN: 4012195372066
MPN:
2088292
165 ADA PG11-M16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6525 € *
Standard delivery time from the manufacturer is: 3 Weeks
Adapter expansion PG-M, 2088292, OBO Bettermann
Adapter for converting a Pg threaded drill hole to a larger metric threaded drill hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG11 to M16 | |
| spanner size | 22 mm | |
| Length | 16 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |