2088286 | OBO Bettermann
Extension piece, M63 to M50, 65 mm, 2088286
Order No.: 46P1832
EAN: 4012195372066
MPN:
2088286
165 ADA M 50-63
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.3271 € *
Standard delivery time from the manufacturer is: 4 Weeks
Expansion piece, 2088286, OBO Bettermann
The areas of application for brass cable glands range from junction boxes as a distribution/connection box up to large industrial applications for safe floor routing to switchgear cabinets with a control and distribution function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | M63 to M50 | |
| spanner size | 65 mm | |
| Length | 33 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |