2088284 | OBO Bettermann
Extension piece, M40 to M32, 42 mm, 2088284
Order No.: 46P1837
EAN: 4012195372066
MPN:
2088284
165 ADA M32-40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8286 € *
Standard delivery time from the manufacturer is: 4 Weeks
Expansion piece, 2088284, OBO Bettermann
The areas of application for brass cable glands range from junction boxes as a distribution/connection box up to large industrial applications for safe floor routing to switchgear cabinets with a control and distribution function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | M40 to M32 | |
| spanner size | 42 mm | |
| Length | 23.8 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |