2088283 | OBO Bettermann
Extension piece, M32 to M25, 34 mm, 2088283
Order No.: 46P1836
EAN: 4012195372066
MPN:
2088283
165 ADA M25-32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4851 € *
Standard delivery time from the manufacturer is: 4 Weeks
Expansion piece, 2088283, OBO Bettermann
The areas of application for brass cable glands range from junction boxes as a distribution/connection box up to large industrial applications for safe floor routing to switchgear cabinets with a control and distribution function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | M32 to M25 | |
| spanner size | 34 mm | |
| Length | 20.7 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |