2088280 | OBO Bettermann
Extension piece, M16 to M12, 18 mm, 2088280
Order No.: 46P1833
EAN: 4012195372066
MPN:
2088280
165 ADA M12-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6537 € *
Standard delivery time from the manufacturer is: 8 Weeks
Expansion piece, 2088280, OBO Bettermann
The areas of application for brass cable glands range from junction boxes as a distribution/connection box up to large industrial applications for safe floor routing to switchgear cabinets with a control and distribution function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | M16 to M12 | |
| spanner size | 18 mm | |
| Length | 16 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |