2086153 | OBO Bettermann
Cable gland, M63, 65 mm, Clamping range 32 to 42 mm, IP68, silver gray, 2086153
Order No.: 46P1228
EAN: 4012195811213
MPN:
2086153
V-TEC VM LM63 MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.5158 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable gland, 2086153, OBO Bettermann
With metric connecting thread to IEC 423, robust cap-nut cable gland with large sealing area. Strain relief, wringing protection and tightness over the whole clamping area for thicker housing wall thicknesses in conjunction with locknuts. Neoprene sealing ring, polyamide terminal insert with pre-mounted sealing ring on connection thread, VDE-tested to DIN EN 50262, protection rating IP 68 at 5 bar for 1 hr. With long connection thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M63 | |
| min. clamping range | 32 mm | |
| max. clamping range | 42 mm | |
| spanner size | 65 mm | |
| Length | 44.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |