2086123 | OBO Bettermann
Cable gland, M20, 22 mm, Clamping range 9 to 13 mm, IP68, silver gray, 2086123
Order No.: 46P1223
EAN: 4012195810438
MPN:
2086123
V-TEC VM LM20 MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5446 € *
Standard delivery time from the manufacturer is: 1 Week
Cable gland, 2086123, OBO Bettermann
With metric connecting thread to IEC 423, robust cap-nut cable gland with large sealing area. Strain relief, wringing protection and tightness over the whole clamping area for thicker housing wall thicknesses in conjunction with locknuts. Neoprene sealing ring, polyamide terminal insert with pre-mounted sealing ring on connection thread, VDE-tested to DIN EN 50262, protection rating IP 68 at 5 bar for 1 hr. With long connection thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 9 mm | |
| max. clamping range | 13 mm | |
| spanner size | 22 mm | |
| Length | 27 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |