2085836 | OBO Bettermann
Cable gland, PG48, 64 mm, Clamping range 30 to 44 mm, IP68, silver, 2085836
Order No.: 46P1168
EAN: 4012195841210
MPN:
2085836
V-TEC L PG48 MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
178.976 € *
Standard delivery time from the manufacturer is: 8 Weeks
Cable gland, 2085836, OBO Bettermann
Cable gland of cap-nut design with large sealing area, strain relief and torsion protection for high sealing demands with long Pg connection. Thread to DIN 40430, for thicker housing wall thicknesses in connection with locknut.
Features
- Polyamide terminal insert
- Sealing ring of chloroprene/nitrile rubber
- O ring pre-mounted on connection thread
- With long connection thread
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG48 | |
| min. clamping range | 30 mm | |
| max. clamping range | 44 mm | |
| spanner size | 64 mm | |
| Length | 52.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |