2085690 | OBO Bettermann
Cable gland, PG42, 57 mm, Clamping range 24 to 38 mm, IP68, silver, 2085690
Order No.: 46P1126
EAN: 4012195448815
MPN:
2085690
V-TEC PG42 MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.8441 € *
Standard delivery time from the manufacturer is: 8 Weeks
Cable gland, V-TEC PG42 MS, OBO Bettermann
Cable gland of cap-nut design with large sealing area, and strain relief and torsion protection for high sealing demands with Pg connection thread to DIN 40430, polyamide terminal insert, sealing ring of chloroprene/nitrile rubber, with pre-mounted O ring on the connection thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG42 | |
| min. clamping range | 24 mm | |
| max. clamping range | 38 mm | |
| spanner size | 57 mm | |
| Length | 52 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |