2085631 | OBO Bettermann
Cable gland, PG13.5, 22 mm, Clamping range 5 to 12 mm, IP68, silver, 2085631
Order No.: 46P1121
EAN: 4012195190097
MPN:
2085631
V-TEC PG13 MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0567 € *
Standard delivery time from the manufacturer is: 5 Weeks
Cable gland, V-TEC PG13 MS, OBO Bettermann
Cable gland of cap-nut design with large sealing area, and strain relief and torsion protection for high sealing demands with Pg connection thread to DIN 40430, polyamide terminal insert, sealing ring of chloroprene/nitrile rubber, with pre-mounted O ring on the connection thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG13.5 | |
| min. clamping range | 5 mm | |
| max. clamping range | 12 mm | |
| spanner size | 22 mm | |
| Length | 25 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |