2082632 | OBO Bettermann
Cable gland, PG48, 60/64 mm, Clamping range 36 to 47 mm, IP54, silver, 2082632
Order No.: 46P1137
EAN: 4012195800835
MPN:
2082632
162 MS PG48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.5964 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 162 MS PG48, OBO Bettermann
Cable gland with hexagonal intermediate connector, shape C4, to DIN 46320 with Pg connection thread to DIN 40430. Pressure rings made of electrogalvanised and transparently passivated steel with NR/SBR sealing ring.
Protection rating: with connection thread sealing ring IP 65, without connection thread sealing ring IP 54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG48 | |
| min. clamping range | 36 mm | |
| max. clamping range | 47 mm | |
| spanner size | 60/64 mm | |
| Length | 44 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |