2082527 | OBO Bettermann
Cable gland, PG13.5, 20/22 mm, Clamping range 7.5 to 13.5 mm, IP54, silver, 2082527
Order No.: 46P1131
EAN: 4012195187639
MPN:
2082527
162 MS PG13.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 162 MS PG13.5, OBO Bettermann
Cable gland with hexagonal intermediate connector, shape C4, to DIN 46320 with Pg connection thread to DIN 40430. Pressure rings made of electrogalvanised and transparently passivated steel with NR/SBR sealing ring.
Protection rating: with connection thread sealing ring IP 65, without connection thread sealing ring IP 54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG13.5 | |
| min. clamping range | 7.5 mm | |
| max. clamping range | 13.5 mm | |
| spanner size | 20/22 mm | |
| Length | 18 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |