2049104 | OBO Bettermann
Counter nut, M32, 41 mm, black, 2049104
Order No.: 46P2117
EAN: 4012195095651
MPN:
2049104
116 M32 SW PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Available in 5 Days: 71 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6426 €
50 pcs.
0.5831 €
100 pcs.
0.5474 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Locknut, 2049104, OBO Bettermann
Locknut DIN 46319 with metric thread IEC 423.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M32 | |
| spanner size | 41 mm | |
| Length | 46 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |