2049082 | OBO Bettermann
Counter nut, M20, 26 mm, black, 2049082
Order No.: 06N4346
EAN: 4012195095415
MPN:
2049082
116 M20 SW PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2856 € *
Available in 5 Days: 1,244 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2856 €
10 pcs.
0.2642 €
50 pcs.
0.2428 €
100 pcs.
0.2285 €
500 pcs.
0.2071 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding locknuts made of polyamide, type 204.
With metric thread to IEC 423
Technical attributes (type, size, cable diameter. width across flats W): 49082, M20, jet–black, W 26
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M20 | |
| spanner size | 26 mm | |
| Length | 6 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |