2048795 | OBO Bettermann
Counter nut, M32, 41 mm, silver gray, 2048795
Order No.: 06N4354
EAN: 4012195446712
MPN:
2048795
116 M32 SGR PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Available: 1 pcs.
Available in 5 Days: 614 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6426 €
50 pcs.
0.5831 €
100 pcs.
0.5474 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding locknuts made of polyamide, type 204.
With metric thread to IEC 423
Technical attributes (type, size, cable diameter. width across flats W): 48795, M32, silver–gray, W 41
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M32 | |
| spanner size | 41 mm | |
| Length | 7 mm | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |