2046121 | OBO Bettermann
Cable gland, PG13.5, 24 mm, Clamping range 8 to 10 mm, IP54, silver, 2046121
Order No.: 06N3666
EAN: 4012195181996
MPN:
2046121
159 MS PG13.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.186 € *
Available: 12 pcs.
Metal cable glands, type OBO Bettermann 20.
Compliant with DIN 46320, form C4, with hexagon socket base and small sealing ring; Material: brass, nickel-plated.
With additional bending protection, type 20.
Absolute strain relief by tightening the two screws.
Technical attributes (type, Pg size, cable diameter): 2046121, Pg 13.5, 8.0 to 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG13.5 | |
| min. clamping range | 8 mm | |
| max. clamping range | 10 mm | |
| spanner size | 24 mm | |
| Length | 26 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |