2046075 | OBO Bettermann
Cable gland, PG7, 16 mm, Clamping range 5 to 7 mm, IP54, silver, 2046075
Order No.: 06N3660
EAN: 4012195181811
MPN:
2046075
159 MS PG 7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2217 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
561.09 € *
Price list
Quantity
Price per unit*
50 pcs.
11.2217 €
100 pcs.
10.3530 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal cable glands, type OBO Bettermann 20.
Compliant with DIN 46320, form C4, with hexagon socket base and small sealing ring; Material: brass, nickel-plated.
With additional bending protection, type 20.
Absolute strain relief by tightening the two screws.
Technical attributes (type, Pg size, cable diameter): 2046075, Pg 7, 5.0 to 7.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG7 | |
| min. clamping range | 5 mm | |
| max. clamping range | 7 mm | |
| spanner size | 16 mm | |
| Length | 22 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |