2036290 | OBO Bettermann
Cable gland, PG29, 40/42 mm, Clamping range 18 to 25 mm, IP65, light gray, 2036290
Order No.: 46P1068
EAN: 4012195172758
MPN:
2036290
106 PG29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable gland, 106 PG29, OBO Bettermann
Standard cable gland, shape A, to DIN 46320 with simple NR/SBR sealing ring and PG connection thread in accordance with DIN 40430.
Protection rating: with connection thread sealing ring IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG29 | |
| min. clamping range | 18 mm | |
| max. clamping range | 25 mm | |
| spanner size | 40/42 mm | |
| Length | 42 mm | |
| Degree of protection (IP) | IP65 | |
| Material | PS | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |