2036169 | OBO Bettermann
Cable gland, PG16, 23/27 mm, Clamping range 10 to 14 mm, IP65, light gray, 2036169
Order No.: 46P1066
EAN: 4012195172574
MPN:
2036169
106 PG16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable gland, 106 PG16, OBO Bettermann
Standard cable gland, shape A, to DIN 46320 with simple NR/SBR sealing ring and PG connection thread in accordance with DIN 40430.
Protection rating: with connection thread sealing ring IP65, without connection thread sealing ring IP54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG16 | |
| min. clamping range | 10 mm | |
| max. clamping range | 14 mm | |
| spanner size | 23/27 mm | |
| Length | 30 mm | |
| Degree of protection (IP) | IP65 | |
| Material | PS | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |