2035375 | OBO Bettermann
Cable gland, M50, 55/60 mm, Clamping range 30 to 38 mm, IP65, light gray, 2035375
Order No.: 46P1060
EAN: 4012195467953
MPN:
2035375
106 M 50 PS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8774 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
44.39 € *
Price list
Quantity
Price per unit*
5 pcs.
8.8774 €
10 pcs.
8.1515 €
50 pcs.
7.4375 €
100 pcs.
6.7116 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 106 M 50 PS, OBO Bettermann
Standard cable gland, shape A, to DIN 46320 with simple NR/SBR sealing ring with metric connection thread to IEC 423.
Protection rating: with connection thread sealing ring IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M50 | |
| min. clamping range | 30 mm | |
| max. clamping range | 38 mm | |
| spanner size | 55/60 mm | |
| Length | 48 mm | |
| Degree of protection (IP) | IP65 | |
| Material | PS | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |