2035359 | OBO Bettermann
Cable gland, M32, 40/42 mm, Clamping range 18 to 25 mm, IP65, light gray, 2035359
Order No.: 46P1058
EAN: 4012195467410
MPN:
2035359
106 M 32 PS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7366 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.3677 €
50 pcs.
3.0821 €
100 pcs.
2.8084 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 106 M 32 PS, OBO Bettermann
Standard cable gland, shape A, to DIN 46320 with simple NR/SBR sealing ring with metric connection thread to IEC 423.
Protection rating: with connection thread sealing ring IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 18 mm | |
| max. clamping range | 25 mm | |
| spanner size | 40/42 mm | |
| Length | 42 mm | |
| Degree of protection (IP) | IP65 | |
| Material | PS | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |