2035316 | OBO Bettermann
Cable gland, M12, 13/15 mm, Clamping range 3.5 to 6.5 mm, IP65, light gray, 2035316
Order No.: 46P1062
EAN: 4012195464952
MPN:
2035316
106 M12 PS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.54 € *
Price list
Quantity
Price per unit*
50 pcs.
0.6307 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 106 M12 PS, OBO Bettermann
Standard cable gland, shape A, to DIN 46320 with simple NR/SBR sealing ring with metric connection thread to IEC 423.
Protection rating: with connection thread sealing ring IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| min. clamping range | 3.5 mm | |
| max. clamping range | 6.5 mm | |
| spanner size | 13/15 mm | |
| Length | 23 mm | |
| Degree of protection (IP) | IP65 | |
| Material | PS | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |