2033151 | OBO Bettermann
Locking screw, PG16, light gray, 2033151
Order No.: 46P1681
EAN: 4012195170471
MPN:
2033151
108 PG16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1868 € *
Standard delivery time from the manufacturer is: 1 Week
Screw plug, 2033151, OBO Bettermann
Screw plug in accordance with DIN 46320, with PG thread to DIN 40430.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | PG16 | |
| Length | 6.5 mm | |
| Material | PS | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |