2033119 | OBO Bettermann
Locking screw, PG11, light gray, 2033119
Order No.: 46P1679
EAN: 4012195170358
MPN:
2033119
108 PG11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1642 € *
Standard delivery time from the manufacturer is: 1 Week
Screw plug, 2033119, OBO Bettermann
Screw plug in accordance with DIN 46320, with PG thread to DIN 40430.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | PG11 | |
| Length | 6 mm | |
| Material | PS | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |