2033032 | OBO Bettermann
Locking screw, M50, light gray, 2033032
Order No.: 46P1675
EAN: 4012195452478
MPN:
2033032
108 M50 PS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Available in 5 Days: 42 pcs. - if ordered today
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
25 pcs.
1.0829 €
50 pcs.
0.9877 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw plug, 2033032, OBO Bettermann
Screw plug in accordance with DIN 46320, with metric thread to IEC 423.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | M50 | |
| Length | 10 mm | |
| Material | PS | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |