2033026 | OBO Bettermann

Locking screw, M40, light gray, 2033026

Order No.: 46P1674
EAN: 4012195434177
MPN:
2033026
108 M40 PS
2033026 OBO Bettermann Cable Glands Image 1
2033026 OBO Bettermann Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Available in 5 Days: 221 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
25 pcs.
0.8806 €
50 pcs.
0.8092 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw plug, 2033026, OBO Bettermann

Screw plug in accordance with DIN 46320, with metric thread to IEC 423.

Technical specifications
Filter Property Value
Product type locking screw
Thread size M40
Length 8 mm
Material PS
Colour light gray
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes