2033016 | OBO Bettermann
Locking screw, M25, light gray, 2033016
Order No.: 46P1672
EAN: 4012195426615
MPN:
2033016
108 M25 PS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Available in 5 Days: 872 pcs. - if ordered today
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
25 pcs.
0.2749 €
50 pcs.
0.2499 €
100 pcs.
0.2332 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw plug, 2033016, OBO Bettermann
Screw plug in accordance with DIN 46320, with metric thread to IEC 423.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | M25 | |
| Length | 8 mm | |
| Material | PS | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |