2033003 | OBO Bettermann
Locking screw, M12, light gray, 2033003
Order No.: 46P1669
EAN: 4012195409274
MPN:
2033003
108 M12 PS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2142 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2142 €
25 pcs.
0.1964 €
50 pcs.
0.1785 €
100 pcs.
0.1666 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw plug, 2033003, OBO Bettermann
Screw plug in accordance with DIN 46320, with metric thread to IEC 423.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | M12 | |
| Length | 6 mm | |
| Material | PS | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |