2031471 | OBO Bettermann
Adapter, PG29 to M32, 42 mm, light gray, 2031471
Order No.: 46P1798
EAN: 4012195372066
MPN:
2031471
107 ADA PG29-M32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5343 € *
Standard delivery time from the manufacturer is: 1 Week
Adapter PG-M, 2031471, OBO Bettermann
Adapter for converting a Pg threaded drill hole to a metric threaded drill hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG29 to M32 | |
| spanner size | 42 mm | |
| Length | 25.5 mm | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |